Part Details for DMN1016UCB6-7 by Diodes Incorporated
Overview of DMN1016UCB6-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DMN1016UCB6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8469
|
Newark | Mosfet, N-Ch, 12V, 5.5A, U-Wlb1510 Rohs Compliant: Yes |Diodes Inc. DMN1016UCB6-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 / $0.7000 | Buy Now |
DISTI #
DMN1016UCB6-7DICT-ND
|
DigiKey | MOSFET N-CH 12V 5.5A U-WLB1510-6 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3498 In Stock |
|
$0.2450 / $0.6500 | Buy Now |
|
LCSC | 12V 5.5A 920mW 20m1.5A4.5V 1V250uA 1PCSNChannel U-WLB1510-6 MOSFETs ROHS | 3000 |
|
$0.2164 / $0.3834 | Buy Now |
Part Details for DMN1016UCB6-7
DMN1016UCB6-7 CAD Models
DMN1016UCB6-7 Part Data Attributes:
|
DMN1016UCB6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN1016UCB6-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.47 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |