Part Details for DMN1008UFDFQ-7 by Diodes Incorporated
Overview of DMN1008UFDFQ-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1008UFDFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMN1008UFDFQ-7TR-ND
|
DigiKey | MOSFET BVDSS: 8V~24V U-DFN2020-6 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0935 / $0.1171 | Buy Now |
DISTI #
DMN1008UFDFQ-7
|
Avnet Americas | Transistor MOSFET N-CH 12V 12.2A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMN1008UFDFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1086 | Buy Now |
DISTI #
621-DMN1008UFDFQ-7
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V U-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.0950 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0988 | Buy Now |
DISTI #
DMN1008UFDFQ-7
|
Avnet Asia | Transistor MOSFET N-CH 12V 12.2A 6-Pin uDFN2020 T/R (Alt: DMN1008UFDFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0871 / $0.0974 | Buy Now |
DISTI #
DMN1008UFDFQ-7
|
Avnet Silica | Transistor MOSFET N-CH 12V 12.2A 6-Pin uDFN2020 T/R (Alt: DMN1008UFDFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1642 | Buy Now |