Part Details for DMN1008UFDF-13 by Diodes Incorporated
Overview of DMN1008UFDF-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1008UFDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN1008UFDF-13DICT-ND
|
DigiKey | MOSFET N-CH 12V 12.2A 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39615 In Stock |
|
$0.1034 / $0.4800 | Buy Now |
DISTI #
DMN1008UFDF-13
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 10K - Tape and Reel (Alt: DMN1008UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 520000 Factory Stock |
|
$0.1016 / $0.1200 | Buy Now |
DISTI #
621-DMN1008UFDF-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V | 10000 |
|
$0.1170 | Buy Now |
|
Future Electronics | MOSFET N-CH30V SC-59 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1080 | Buy Now |
|
Future Electronics | MOSFET N-CH30V SC-59 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1080 | Buy Now |
DISTI #
DMN1008UFDF-13
|
Avnet Asia | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 10K (Alt: DMN1008UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMN1008UFDF-13
|
Avnet Silica | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 10K (Alt: DMN1008UFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |