Part Details for DMN1004UFDF-7 by Diodes Incorporated
Overview of DMN1004UFDF-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMN1004UFDF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3573
|
Newark | Mosfet, N-Ch, 12V, 15A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN1004UFDF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.2440 / $0.5950 | Buy Now |
DISTI #
31-DMN1004UFDF-7CT-ND
|
DigiKey | MOSFET N-CH 12V 15A 6UDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.1556 / $0.5400 | Buy Now |
DISTI #
DMN1004UFDF-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DMN1004UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
621-DMN1004UFDF-7
|
Mouser Electronics | MOSFET MOSFETBVDSS: 8V-24V RoHS: Compliant | 11631 |
|
$0.1550 / $0.5400 | Buy Now |
|
Future Electronics | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2448 / $0.6120 | Buy Now | |
DISTI #
DMN1004UFDF-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K - Tape and Reel (Alt: DMN1004UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
DMN1004UFDF-7
|
TME | Transistor: N-MOSFET, unipolar, 12V, 12A, Idm: 70A, 2.1W Min Qty: 3 | 0 |
|
$0.2010 / $0.2870 | RFQ |
DISTI #
DMN1004UFDF-7
|
Avnet Silica | MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K (Alt: DMN1004UFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |