-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8442
|
Newark | Bipolar Array, Dual Npn, 40V/0.2A/Sot363 Rohs Compliant: Yes |Diodes Inc. DMMT3904WQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.1510 / $0.4780 | Buy Now |
DISTI #
DMMT3904WQ-7-FDICT-ND
|
DigiKey | TRANS 2NPN 40V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11403 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
DMMT3904WQ-7-F
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DMMT3904WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0809 | Buy Now |
DISTI #
621-DMMT3904WQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT Gen Purp Trans RoHS: Compliant | 12583 |
|
$0.1040 / $0.4400 | Buy Now |
DISTI #
V36:1790_13884640
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2332 | Americas - 6000 |
|
$0.0847 / $0.0932 | Buy Now |
DISTI #
V79:2366_28873989
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 200mW Automotive AEC-Q101 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 3000 |
|
$0.0937 / $0.4004 | Buy Now |
|
Future Electronics | DMMT3904W Series NPN 40 V 0.2 A SMT Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0794 / $0.0849 | Buy Now |
|
Future Electronics | DMMT3904W Series NPN 40 V 0.2 A SMT Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0794 / $0.0869 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.1701 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMMT3904WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMMT3904WQ-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for DMMT3904WQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMMT3904WQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBT3904DW1T1 | Small Signal Bipolar Transistor, 0.2A I(C), NPN, | LRC Leshan Radio Co Ltd | DMMT3904WQ-7-F vs MBT3904DW1T1 |
FFB3904 | Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor, 3000-REEL | onsemi | DMMT3904WQ-7-F vs FFB3904 |
DMMT3904W-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, PLASTIC PACKAGE-6 | Diodes Incorporated | DMMT3904WQ-7-F vs DMMT3904W-13 |
SMBT3904S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | Siemens | DMMT3904WQ-7-F vs SMBT3904S |
SMBT3904U | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | DMMT3904WQ-7-F vs SMBT3904U |
MBT3904DW1T1 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | DMMT3904WQ-7-F vs MBT3904DW1T1 |
MMDT3904_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | DMMT3904WQ-7-F vs MMDT3904_R2_00001 |
MBT3904DW2T1 | Dual General Purpose Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | DMMT3904WQ-7-F vs MBT3904DW2T1 |
MBT3904DW1T2 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-88, 6 PIN | onsemi | DMMT3904WQ-7-F vs MBT3904DW1T2 |
MMDT3904-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | DMMT3904WQ-7-F vs MMDT3904-7-F |