Part Details for DML-16-A-H-T-A-SBL by Adam Technologies Inc
Results Overview of DML-16-A-H-T-A-SBL by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DML-16-A-H-T-A-SBL Information
DML-16-A-H-T-A-SBL by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS552882EVM-2MHZ | Texas Instruments | TPS552882 36V, 16A buck-boost converter non-I2C evaluation module | |
LP8758A1B0YFFR | Texas Instruments | Four-Phase, Single 16A output DC-DC Step-Down Converter 35-DSBGA -40 to 85 | |
TPS55288RPMR | Texas Instruments | 36V, 16A buck-boost converter with PPS control 26-VQFN-HR -40 to 150 |
Price & Stock for DML-16-A-H-T-A-SBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DML-16-A-H-T-A-SBL-ND
|
DigiKey | CONN HEADER R/A 16POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
135 In Stock |
|
$0.5871 / $1.1300 | Buy Now |
DISTI #
737-DML16AHTASBL
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 16POS 3MM RoHS: Compliant | 0 |
|
$0.9630 | Order Now |
DISTI #
74894818
|
RS | Connector, header, right angle, 16 position, 3MM | Adam Tech DML-16-A-H-T-A-SBL RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 16Pos 3mm - Bag RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |