There are no models available for this part yet.
Overview of DML-1-04-A-H-T-A-TSMT-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT42100-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for DML-1-04-A-H-T-A-TSMT-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-DML-1-04-A-H-T-A-TSMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6400 In Stock |
|
$0.6781 / $1.8500 | Buy Now | |
DISTI #
737-DML104AHTATSMTTR
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 4POS 3MM RoHS: Compliant | 3660 |
|
$0.8680 / $1.5600 | Buy Now | |
DISTI #
74893731
|
RS | Connector, header, SMD 4 position, 3MM | Adam Tech DML-1-04-A-H-T-A-TSMT-T/R RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ | |
Future Electronics | Connector Header Surface Mount 4 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8450 | Buy Now | ||
Onlinecomponents.com | Connector Header SMD 4Pos 3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.7040 / $0.8630 | Buy Now |