Part Details for DML-06-A-H-T-A-TSMT-T/R by Adam Technologies Inc
Overview of DML-06-A-H-T-A-TSMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXT42100-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for DML-06-A-H-T-A-TSMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DML-06-A-H-T-A-TSMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 3MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
271 In Stock |
|
$0.7252 / $1.9200 | Buy Now |
DISTI #
737-DML06AHTATSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 6POS 3MM RoHS: Compliant | 5100 |
|
$0.9710 / $1.6100 | Buy Now |
DISTI #
74893739
|
RS | Connector, header, SMD right angle, 6 position, 3MM | Adam Tech DML-06-A-H-T-A-TSMT-T/R RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5100 Package Multiple: 300 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8090 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 6Pos 3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.7350 / $0.9020 | Buy Now |