Part Details for DMJ3931 by Skyworks Solutions Inc
Overview of DMJ3931 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DMJ3931
DMJ3931 CAD Models
DMJ3931 Part Data Attributes
|
DMJ3931
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMJ3931
Skyworks Solutions Inc
Mixer Diode, High Barrier, S Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Number of Elements | 4 | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | HIGH BARRIER |
Alternate Parts for DMJ3931
This table gives cross-reference parts and alternative options found for DMJ3931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMJ3931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMJ3931 | Mixer Diode, High Barrier, S Band, Silicon, DIE-4 | Alpha Industries | DMJ3931 vs DMJ3931 |