Part Details for DMJ3931-103 by Skyworks Solutions Inc
Overview of DMJ3931-103 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DMJ3931-103
DMJ3931-103 CAD Models
DMJ3931-103 Part Data Attributes
|
DMJ3931-103
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMJ3931-103
Skyworks Solutions Inc
Mixer Diode, High Barrier, Silicon, CERAMIC, COB-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | COB | |
Package Description | R-XUUC-N6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.55 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-XUUC-N6 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type of Schottky Barrier | HIGH BARRIER |
Alternate Parts for DMJ3931-103
This table gives cross-reference parts and alternative options found for DMJ3931-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMJ3931-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMJ3931-103 | Mixer Diode, High Barrier, Silicon, CERAMIC, 103, 6 PIN | Alpha Industries | DMJ3931-103 vs DMJ3931-103 |