Part Details for DMGKIT100250 by Lovato Electric Inc
Overview of DMGKIT100250 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMGKIT100250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188724
|
RS | DIGITAL MULTIMETER DMG100 + 3 CT 250A | LOVATO Electric DMGKIT100250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$877.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$651.4700 / $689.5300 | Buy Now |
DISTI #
DMGKIT100250
|
TME | Meter: network parameters, for DIN rail mounting, LCD, DMG, 1A,5A Min Qty: 1 | 0 |
|
$330.1800 / $351.2600 | RFQ |