Part Details for DMG6968UTS-13 by Diodes Incorporated
Overview of DMG6968UTS-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG6968UTS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8425
|
Newark | Mosfet, Dual, N-Ch, 20V, 5.2A Rohs Compliant: Yes |Diodes Inc. DMG6968UTS-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2400 |
|
$0.2070 / $0.5300 | Buy Now |
DISTI #
31-DMG6968UTS-13CT-ND
|
DigiKey | MOSFET 2N-CH 20V 5.2A 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2320 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
DMG6968UTS-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 5.2A 8-Pin TSSOP T/R - Tape and Reel (Alt: DMG6968UTS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1068 / $0.1261 | Buy Now |
DISTI #
621-DMG6968UTS-13
|
Mouser Electronics | MOSFET N-Ch Dual MOSFET 20V VDSS 30A IDM RoHS: Compliant | 2199 |
|
$0.1650 / $0.5100 | Buy Now |
DISTI #
DMG6968UTS-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 20V 5.2A 8-Pin TSSOP T/R (Alt: DMG6968UTS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMG6968UTS-13
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 20V 5.2A 8-Pin TSSOP T/R (Alt: DMG6968UTS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | MOSFET 2N-CH 20V 5.2A 8TSSOP | 1430 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1935 | Buy Now |