-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5.3A I(D), 30V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9128
|
Newark | Mosfet, N-Ch, 30V, 5.3A, Sot-26 Rohs Compliant: Yes |Diodes Inc. DMG6402LDM-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2795 |
|
$0.1480 / $0.4260 | Buy Now |
DISTI #
DMG6402LDM-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 5.3A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9263 In Stock |
|
$0.0854 / $0.3900 | Buy Now |
DISTI #
DMG6402LDM-7
|
Avnet Americas | Trans MOSFET N-CH 30V 5.3A 6-Pin SOT-26 T/R - Tape and Reel (Alt: DMG6402LDM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 573000 Factory Stock |
|
$0.0754 / $0.1176 | Buy Now |
DISTI #
621-DMG6402LDM-7
|
Mouser Electronics | MOSFETs MOSFET N-CHANNEL SOT-26 RoHS: Compliant | 2692 |
|
$0.0980 / $0.3900 | Buy Now |
|
Future Electronics | N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0811 / $0.0911 | Buy Now |
|
Future Electronics | N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0811 / $0.0911 | Buy Now |
|
Bristol Electronics | 16595 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | 5.3 A, 30 V, 0.027 OHM, N-CHANNEL, SI, POWER, MOSFET | 13276 |
|
$0.1085 / $0.6200 | Buy Now |
DISTI #
DMG6402LDM-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.2A, Idm: 31A, 1.12W, SOT26 Min Qty: 1 | 0 |
|
$0.1110 / $0.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG6402LDM-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG6402LDM-7
Diodes Incorporated
Power Field-Effect Transistor, 5.3A I(D), 30V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.12 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |