-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8414
|
Newark | Mosfet, N-Ch, 30V, 10A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4496SSS-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1510 / $0.4780 | Buy Now |
DISTI #
DMG4496SSS-13DICT-ND
|
DigiKey | MOSFET N-CH 30V 10A 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18131 In Stock |
|
$0.0945 / $0.3100 | Buy Now |
DISTI #
DMG4496SSS-13
|
Avnet Americas | Trans MOSFET N-CH 30V 10A 8-Pin SO T/R - Tape and Reel (Alt: DMG4496SSS-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-DMG4496SSS-13
|
Mouser Electronics | MOSFET MOSFET N-CHANNEL RoHS: Compliant | 10186 |
|
$0.1080 / $0.4400 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 29 mOhm 4.7 nC 1.42 W Silicon Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0797 / $0.0901 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 29 mOhm 4.7 nC 1.42 W Silicon Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0797 / $0.0901 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Bristol Electronics | 999 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | 799 |
|
$0.1950 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy