Part Details for DMG4468LK3-13 by Diodes Incorporated
Overview of DMG4468LK3-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG4468LK3-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8413
|
Newark | Mosfet, N-Ch, 30V, 9.7A, To-252 Rohs Compliant: Yes |Diodes Inc. DMG4468LK3-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2482 |
|
$0.2220 / $0.5820 | Buy Now |
DISTI #
DMG4468LK3-13DICT-ND
|
DigiKey | MOSFET N-CH 30V 9.7A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2110 In Stock |
|
$0.1641 / $0.6400 | Buy Now |
DISTI #
DMG4468LK3-13
|
Avnet Americas | Trans MOSFET N-CH 30V 9.7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: DMG4468LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1210 | Buy Now |
DISTI #
621-DMG4468LK3-13
|
Mouser Electronics | MOSFETs ENHANCE MODE MOSFET N Chan 30V/6.3-9.7A RoHS: Compliant | 2498 |
|
$0.1880 / $0.6400 | Buy Now |
|
Future Electronics | N-Channel 30 V 16 mΩ 18.85 nC SMT Enhancement Mode Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Future Electronics | N-Channel 30 V 16 mΩ 18.85 nC SMT Enhancement Mode Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 9.7A I(D), 30V, 0.016OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 3120 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
DMG4468LK3-13
|
TME | Transistor: N-MOSFET, unipolar, 30V, 6.3A, Idm: 48A, 1.68W, TO252 Min Qty: 1 | 0 |
|
$0.1840 / $0.5300 | RFQ |
DISTI #
DMG4468LK3-13
|
Avnet Silica | Trans MOSFET N-CH 30V 9.7A 3-Pin(2+Tab) DPAK T/R (Alt: DMG4468LK3-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMG4468LK3-13
DMG4468LK3-13 CAD Models
DMG4468LK3-13 Part Data Attributes
|
DMG4468LK3-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG4468LK3-13
Diodes Incorporated
Power Field-Effect Transistor, 9.7A I(D), 30V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252AA | |
Package Description | GREEN, PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.7 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.68 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DMG4468LK3-13
This table gives cross-reference parts and alternative options found for DMG4468LK3-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMG4468LK3-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS4C25NTAG | Single N-Channel Power MOSFET 30V, 22A, 17mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | DMG4468LK3-13 vs NVTFS4C25NTAG |