Part Details for DMG3N60SJ3 by Diodes Incorporated
Overview of DMG3N60SJ3 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG3N60SJ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG3N60SJ3
|
Avnet Americas | MOSFET BVDSS: 501V~650V TO251 TUBE 75PCS - Rail/Tube (Alt: DMG3N60SJ3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 74 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for DMG3N60SJ3
DMG3N60SJ3 CAD Models
DMG3N60SJ3 Part Data Attributes:
|
DMG3N60SJ3
Diodes Incorporated
Buy Now
|
Compare Parts:
DMG3N60SJ3
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |