-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMG3407SSN-7CT-ND
|
DigiKey | MOSFET P-CH 30V 4A SC59 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2616 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
DMG3407SSN-7
|
Avnet Americas | Trans MOSFET P-CH 30V 4A 3-Pin SC-59 - Tape and Reel (Alt: DMG3407SSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0559 / $0.0661 | Buy Now |
DISTI #
621-DMG3407SSN-7
|
Mouser Electronics | MOSFET MOSFET BVDSS RoHS: Compliant | 5503 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
DMG3407SSN-7
|
TME | Transistor: P-MOSFET, unipolar, -30V, -3.6A, Idm: -30A, 1.1W, SC59 Min Qty: 5 | 0 |
|
$0.0790 / $0.1570 | RFQ |
DISTI #
DMG3407SSN-7
|
Avnet Asia | Trans MOSFET P-CH 30V 4A 3-Pin SC-59 (Alt: DMG3407SSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DMG3407SSN-7
|
Avnet Silica | Trans MOSFET P-CH 30V 4A 3-Pin SC-59 (Alt: DMG3407SSN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 30V 4A SC59 | 7510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy