-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMG3404L-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8404
|
Newark | Mosfet, N-Ch, 30V, 4.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG3404L-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.1390 / $0.4840 | Buy Now |
DISTI #
DMG3404L-7DICT-ND
|
DigiKey | MOSFET N-CH 30V 4.2A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32454 In Stock |
|
$0.0670 / $0.4400 | Buy Now |
DISTI #
DMG3404L-7
|
Avnet Americas | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG3404L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2019000 Factory Stock |
|
$0.0538 / $0.0686 | Buy Now |
DISTI #
621-DMG3404L-7
|
Mouser Electronics | MOSFETs 30V N-Ch Enh Mode 20Vgs 641pF 13.2nC RoHS: Compliant | 8214 |
|
$0.0770 / $0.4100 | Buy Now |
DISTI #
E02:0323_08633616
|
Arrow Electronics | Trans MOSFET N-CH 30V 4.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2347 | Europe - 3000 |
|
$0.0723 / $0.0996 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.78 W 13.2 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0532 / $0.0574 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.78 W 13.2 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0532 / $0.0574 | Buy Now |
DISTI #
DMG3404L-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4.8A, 1.33W, SOT23 Min Qty: 1 | 1520 |
|
$0.0760 / $0.3880 | Buy Now |
DISTI #
DMG3404L-7
|
Avnet Asia | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R (Alt: DMG3404L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0469 / $0.0525 | Buy Now |
DISTI #
DMG3404L-7
|
Avnet Silica | Trans MOSFET N-CH 30V 5.8A 3-Pin SOT-23 T/R (Alt: DMG3404L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG3404L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG3404L-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 4.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |