-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMG3402LQ-7 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8403
|
Newark | Mosfet, N-Ch, 30V, 4A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG3402LQ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 305 |
|
$0.1320 / $0.5720 | Buy Now |
DISTI #
31-DMG3402LQ-7CT-ND
|
DigiKey | MOSFET N-CH 30V 4A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9302 In Stock |
|
$0.0934 / $0.5600 | Buy Now |
DISTI #
DMG3402LQ-7
|
Avnet Americas | Transistor MOSFET N-Channel 30V 4A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG3402LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0768 | Buy Now |
DISTI #
621-DMG3402LQ-7
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V RoHS: Compliant | 3745 |
|
$0.0960 / $0.5000 | Buy Now |
|
Future Electronics | DMG Series 30 V 52 mOhm SMT N-Channel Enhancement Mode Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0774 / $0.0831 | Buy Now |
|
Future Electronics | DMG Series 30 V 52 mOhm SMT N-Channel Enhancement Mode Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0774 / $0.0831 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2205 / $0.4900 | Buy Now | |
DISTI #
DMG3402LQ-7
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4A, 1.4W, SOT23 Min Qty: 1 | 0 |
|
$0.1180 / $0.3770 | RFQ |
DISTI #
DMG3402LQ-7
|
Avnet Silica | Transistor MOSFET NChannel 30V 4A 3Pin SOT23 TR (Alt: DMG3402LQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 195000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMG3402LQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG3402LQ-7
Diodes Incorporated
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 43.8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |