Part Details for DMG301NU-13 by Diodes Incorporated
Overview of DMG301NU-13 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DMG301NU-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3746
|
Newark | Mosfet, N-Ch, 25V, 0.26A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:260Ma, Drain Source Voltage Vds:25V, On Resistance Rds(On):4Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.1V, Power Rohs Compliant: Yes |Diodes Inc. DMG301NU-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16187 |
|
$0.4890 | Buy Now |
DISTI #
86AK4742
|
Newark | Mosfet, N-Ch, 25V, 0.26A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG301NU-13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
DMG301NU-13DICT-ND
|
DigiKey | MOSFET N-CH 25V 260MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75122 In Stock |
|
$0.0989 / $0.4500 | Buy Now |
DISTI #
DMG301NU-13
|
Avnet Americas | Trans MOSFET N-CH 25V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG301NU-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 780000 Factory Stock |
|
$0.0726 | Buy Now |
DISTI #
621-DMG301NU-13
|
Mouser Electronics | MOSFETs 25V N-Ch ENH FET 25Vds 8Vgs 0.32W RoHS: Compliant | 19643 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
V79:2366_26974751
|
Arrow Electronics | Trans MOSFET N-CH 25V 0.26A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 2221 | Americas - 3089 |
|
$0.0948 / $0.1738 | Buy Now |
DISTI #
V72:2272_06697684
|
Arrow Electronics | Trans MOSFET N-CH 25V 0.26A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 225 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 330 |
|
$0.1755 / $0.3574 | Buy Now |
|
Future Electronics | DMG301NU Series 25 V 260 mA N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.0937 | Buy Now |
|
Future Electronics | DMG301NU Series 25 V 260 mA N-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0898 / $0.0937 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.26A I(D), 25V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8 |
|
$0.2160 | Buy Now |
Part Details for DMG301NU-13
DMG301NU-13 CAD Models
DMG301NU-13 Part Data Attributes
|
DMG301NU-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG301NU-13
Diodes Incorporated
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |