Part Details for DMG2302UQ-7 by Diodes Incorporated
Results Overview of DMG2302UQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMG2302UQ-7 Information
DMG2302UQ-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMG2302UQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMG2302UQ-7CT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$0.1143 / $0.4800 | Buy Now |
DISTI #
DMG2302UQ-7
|
Avnet Americas | MOSFET BVDSS: 8V~24V SOT23 T&R 3K - Tape and Reel (Alt: DMG2302UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1155 | Buy Now |
DISTI #
621-DMG2302UQ-7
|
Mouser Electronics | MOSFETs N-Ch Enh Mode FET 20Vdss 8Vgss 27A RoHS: Compliant | 2990 |
|
$0.1140 / $0.4800 | Buy Now |
DISTI #
DMG2302UQ-7
|
TME | Transistor: N-MOSFET, unipolar, 20V, 3.8A, Idm: 25A, 1.2W, SOT23 Min Qty: 3 | 0 |
|
$0.1290 / $0.2480 | RFQ |
DISTI #
DMG2302UQ-7
|
Avnet Silica | MOSFET BVDSS 8V24V SOT23 TR 3K (Alt: DMG2302UQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1560 | Buy Now |
Part Details for DMG2302UQ-7
DMG2302UQ-7 CAD Models
DMG2302UQ-7 Part Data Attributes
|
DMG2302UQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMG2302UQ-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 57.7 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |