-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG2302U-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 4.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341695 In Stock |
|
$0.0725 / $0.2600 | Buy Now |
DISTI #
DMG2302U-7
|
Avnet Americas | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMG2302U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
70551229
|
RS | N-Channel Enhancement MOSFET SOT-23 | Diodes Inc DMG2302U-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$0.1220 / $0.1650 | Buy Now |
|
Future Electronics | N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0488 / $0.0545 | Buy Now |
|
Future Electronics | N-Channel 20 V 90 mOhm Surface Mount Enhancement Mode Mosfet -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0675 / $0.0762 | Buy Now |
|
Bristol Electronics | 2471 |
|
RFQ | ||
|
Quest Components | 4200 MA, 20 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 2128 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | 4200 MA, 20 V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 1976 |
|
$0.1518 / $0.5060 | Buy Now |
DISTI #
DMG2302U-7
|
Avnet Silica | Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R (Alt: DMG2302U-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 21000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0651 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy