Part Details for DMG1023UVQ-13 by Diodes Incorporated
Overview of DMG1023UVQ-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG1023UVQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMG1023UVQ-13DI-ND
|
DigiKey | MOSFET 2P-CH 20V 1.03A SOT563 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0671 / $0.0813 | Buy Now |
DISTI #
DMG1023UVQ-13
|
Avnet Americas | Enhancement Mode MOSFET Dual P-Channel 20V 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMG1023UVQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-DMG1023UVQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 8V-24V RoHS: Compliant | 0 |
|
$0.0650 / $0.0810 | Order Now |