Part Details for DMG1016V-7 by Diodes Incorporated
Overview of DMG1016V-7 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMG1016V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1256
|
Newark | Mosfet Bvdss: 8V~24V Sot563 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMG1016V-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0700 | Buy Now |
DISTI #
82Y6559
|
Newark | Mosfet, N & P Ch, 20V/-20V, Sot-563, Transistor Polarity:N And P Complement, Continuous Drain Current Id:870Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Rohs Compliant: Yes |Diodes Inc. DMG1016V-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4065 |
|
$0.1820 / $0.4930 | Buy Now |
DISTI #
86AK4735
|
Newark | Mosfet, N/P-Ch, 20V, 0.87A, Sot-563 Rohs Compliant: Yes |Diodes Inc. DMG1016V-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1220 | Buy Now |
DISTI #
DMG1016V-7DICT-ND
|
DigiKey | MOSFET N/P-CH 20V 0.87A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76835 In Stock |
|
$0.0722 / $0.3300 | Buy Now |
DISTI #
DMG1016V-7
|
Avnet Americas | Trans MOSFET N/P-CH 20V 0.87A/0.64A 6-Pin SOT-563 T/R - Tape and Reel (Alt: DMG1016V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0587 / $0.0693 | Buy Now |
DISTI #
621-DMG1016V-7
|
Mouser Electronics | MOSFET MOSFET N-CHANNEL P-CHANNEL SOT-563 RoHS: Compliant | 322195 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | N & P Channel 400 mΩ 20 Vds Complementary Pair Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0599 / $0.0676 | Buy Now |
|
Future Electronics | N & P Channel 400 mΩ 20 Vds Complementary Pair Enhancement Mode Mosfet - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0585 / $0.0660 | Buy Now |
DISTI #
DMG1016V-7
|
TME | Transistor: N/P-MOSFET, unipolar, 20/-20V, 0.63/-0.46A, 0.53W Min Qty: 5 | 2674 |
|
$0.0830 / $0.1780 | Buy Now |
DISTI #
SMC-DMG1016V-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40902 |
|
RFQ |