Part Details for DMG-2B-350 by Merrimac Industries Inc
Overview of DMG-2B-350 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMG-2B-350
DMG-2B-350 CAD Models
DMG-2B-350 Part Data Attributes
|
DMG-2B-350
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DMG-2B-350
Merrimac Industries Inc
Double Balanced Mixer, 5MHz Min, 700MHz Max, 8dB Conversion Loss-Max, HERMATIC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Package Description | FL4,.38,300 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 24.77 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL4,.38,300 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES |