Part Details for DMF5880-019 by Skyworks Solutions Inc
Overview of DMF5880-019 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DMF5880-019
DMF5880-019 CAD Models
DMF5880-019 Part Data Attributes
|
DMF5880-019
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF5880-019
Skyworks Solutions Inc
Mixer Diode, 465ohm Z(V) Max, 6dB Noise Figure, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
Noise Figure-Max | 6 dB | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Temperature-Max | 155 °C | |
Surface Mount | NO |