Part Details for DMF3942-000 by Skyworks Solutions Inc
Overview of DMF3942-000 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DMF3942-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-DMF3942-000-ND
|
DigiKey | SCH CHIP SIL Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4091 | Buy Now |
DISTI #
873-DMF3942-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Band X Ring Quad RoHS: Compliant | 0 |
|
$1.0900 / $1.3400 | Order Now |
DISTI #
DMF3942-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DMF3942-000
DMF3942-000 CAD Models
DMF3942-000 Part Data Attributes:
|
DMF3942-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF3942-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, X Band, Silicon, GREEN, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | GREEN, DIE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for DMF3942-000
This table gives cross-reference parts and alternative options found for DMF3942-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF3942-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMF3942-000 | Mixer Diode, Low Barrier, X Band, Silicon, 551-002, 4 PIN | Alpha Industries | DMF3942-000 vs DMF3942-000 |