Part Details for DMF3938 by Skyworks Solutions Inc
Overview of DMF3938 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Part Details for DMF3938
DMF3938 CAD Models
DMF3938 Part Data Attributes:
|
DMF3938
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF3938
Skyworks Solutions Inc
Mixer Diode, Low Barrier, S Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | RING, 8 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Number of Elements | 4 | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for DMF3938
This table gives cross-reference parts and alternative options found for DMF3938. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF3938, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMF3938 | Mixer Diode, Low Barrier, S Band, Silicon | Alpha Industries | DMF3938 vs DMF3938 |