Part Details for DMF3929 by Alpha Industries
Overview of DMF3929 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMF3929
DMF3929 CAD Models
DMF3929 Part Data Attributes
|
DMF3929
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DMF3929
Alpha Industries
Mixer Diode, Low Barrier, S Band, Silicon, DIE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Part Package Code | DIE | |
Package Description | S-XUUC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type of Schottky Barrier | LOW BARRIER |