Part Details for DMF3929-103 by Alpha Industries
Overview of DMF3929-103 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMF3929-103
DMF3929-103 CAD Models
DMF3929-103 Part Data Attributes:
|
DMF3929-103
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
DMF3929-103
Alpha Industries
Mixer Diode, Low Barrier, Silicon, CERAMIC, 103, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-XUUC-N6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Diode Capacitance-Max | 0.55 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-XUUC-N6 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type of Schottky Barrier | LOW BARRIER |