Part Details for DMF3926 by Skyworks Solutions Inc
Overview of DMF3926 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DMF3926
DMF3926 CAD Models
DMF3926 Part Data Attributes:
|
DMF3926
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF3926
Skyworks Solutions Inc
Mixer Diode, Low Barrier, S Band, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Number of Elements | 4 | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | LOW BARRIER |