Part Details for DMF2820-000 by Skyworks Solutions Inc
Overview of DMF2820-000 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DMF2820-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-DMF2820-000-ND
|
DigiKey | SCH BEAM SIL Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5492 | Buy Now |
DISTI #
873-DMF2820-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Bands S and C Single RoHS: Compliant | 0 |
|
$7.6700 / $8.5400 | Order Now |
Part Details for DMF2820-000
DMF2820-000 CAD Models
DMF2820-000 Part Data Attributes:
|
DMF2820-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DMF2820-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, S Band, 6dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 491-011, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 491-011, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 491-011 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-CDMW-F2 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | LOW BARRIER |