Part Details for DMF2802PZA-60 by Texas Instruments
Overview of DMF2802PZA-60 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DMF2802PZA-60
DMF2802PZA-60 CAD Models
DMF2802PZA-60 Part Data Attributes:
|
DMF2802PZA-60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DMF2802PZA-60
Texas Instruments
0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 3072 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DMF2802PZA-60
This table gives cross-reference parts and alternative options found for DMF2802PZA-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMF2802PZA-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06619-03XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM, extended temperature 100-LQFP -55 to 125 | Texas Instruments | DMF2802PZA-60 vs V62/06619-03XE |
TMS320F2808PZAR | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | DMF2802PZA-60 vs TMS320F2808PZAR |
TMS320F28015PZSR | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | DMF2802PZA-60 vs TMS320F28015PZSR |
TMS320C2802PZS | 32-Bit Digital Signal Controller with ROM 100-LQFP -40 to 125 | Texas Instruments | DMF2802PZA-60 vs TMS320C2802PZS |
TMS320BC51PZA57 | Digital Signal Processors 100-LQFP | Texas Instruments | DMF2802PZA-60 vs TMS320BC51PZA57 |
TMS320C51PZA40 | 16-BIT, 40.96MHz, OTHER DSP, PQFP100 | Texas Instruments | DMF2802PZA-60 vs TMS320C51PZA40 |
TMS320F2801PZS | C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 125 | Texas Instruments | DMF2802PZA-60 vs TMS320F2801PZS |
TMS320F28015PZA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85 | Texas Instruments | DMF2802PZA-60 vs TMS320F28015PZA |
TMS320F2808PZA | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | DMF2802PZA-60 vs TMS320F2808PZA |
V62/06619-01XE | C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125 | Texas Instruments | DMF2802PZA-60 vs V62/06619-01XE |