Part Details for DMF-50174ZNB-FW by Optrex America Inc
Overview of DMF-50174ZNB-FW by Optrex America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DMF-50174ZNB-FW
DMF-50174ZNB-FW CAD Models
DMF-50174ZNB-FW Part Data Attributes:
|
DMF-50174ZNB-FW
Optrex America Inc
Buy Now
Datasheet
|
Compare Parts:
DMF-50174ZNB-FW
Optrex America Inc
Display
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTREX CORP | |
Reach Compliance Code | unknown | |
Backlight | CCFL | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 320X240 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 27.1 V | |
Viewing Area Height | 92 mm | |
Viewing Area Length | 122 mm |