Part Details for DMF-12-R-N-P by Adam Technologies Inc
Results Overview of DMF-12-R-N-P by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMF-12-R-N-P Information
DMF-12-R-N-P by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DMF-12-R-N-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DMF-12-R-N-P-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
10 In Stock |
|
$0.3593 / $0.6900 | Buy Now |
DISTI #
737-DMF-12-R-N-P
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 12POS 4.2MM RoHS: Compliant | 0 |
|
$0.3370 / $0.3540 | Order Now |
DISTI #
74894811
|
RS | Connector, header, right angle, 12 position, 4.2MM | Adam Tech DMF-12-R-N-P RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3590 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 12Pos 4.2mm - Bag RoHS: Compliant | 0 |
|
$0.3119 / $0.6530 | Buy Now |
Part Details for DMF-12-R-N-P
DMF-12-R-N-P CAD Models
DMF-12-R-N-P Part Data Attributes
|
DMF-12-R-N-P
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DMF-12-R-N-P
Adam Technologies Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):9A | |
Body Breadth | 0.449 inch | |
Body Depth | 0.792 inch | |
Body Length | 1.037 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |