There are no models available for this part yet.
Overview of DME6W2P2K-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME6W2P2K-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66K2069
|
Newark | Capacitor Polyester Film 2.2Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME6W2P2K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$6.2200 / $6.2700 | Buy Now | |
DISTI #
338-3179-ND
|
DigiKey | CAP FILM 2.2UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
128 In Stock |
|
$5.0250 / $10.8200 | Buy Now | |
DISTI #
5989-630V2.2-F
|
Mouser Electronics | Film Capacitors DME 630V 2.2uF RoHS: Compliant | 172 |
|
$4.8200 / $7.9400 | Buy Now | |
Onlinecomponents.com | Polyester Film Capacitor - 2.2uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS RoHS: Compliant |
90 In Stock 156 Factory Stock |
|
$4.7500 / $7.2700 | Buy Now | ||
DISTI #
84352025
|
Verical | Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$5.5143 | Buy Now | |
DISTI #
73480151
|
Verical | Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 90 |
|
$6.6430 / $9.4510 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 350 |
|
$3.2144 / $7.8400 | Buy Now | ||
Quest Components | 280 |
|
$4.5500 / $10.5000 | Buy Now | |||
Master Electronics | Polyester Film Capacitor - 2.2uF (+/-) 10% - 630VDC - –55°C to +125°C - RoHS RoHS: Compliant |
90 In Stock 156 Factory Stock |
|
$4.7500 / $7.2700 | Buy Now |
CAD Models for DME6W2P2K-F by Cornell Dubilier Electronics Inc
Part Data Attributes for DME6W2P2K-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
29 mm
|
JESD-609 Code
|
e3
|
Length
|
31 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
20 mm
|