Part Details for DME500 by Microchip Technology Inc
Overview of DME500 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DME500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DME500
|
Avnet Americas | Trans GP BJT NPN 55V 40A 3-Pin Case 55KT-1 - Bulk (Alt: DME500) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | Bipolar/LDMOS Transistor RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 20 |
|
RFQ | ||
DISTI #
DME500
|
EBV Elektronik | Trans GP BJT NPN 55V 40A 3-Pin Case 55KT-1 (Alt: DME500) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |