Part Details for DME2838-000 by Skyworks Solutions Inc
Overview of DME2838-000 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DME2838-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
873-DME2838-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Bands K and Ka Anti Parallel RoHS: Compliant | 0 |
|
$10.1700 / $10.8700 | Order Now |
DISTI #
DME2838-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DME2838-000
DME2838-000 CAD Models
DME2838-000 Part Data Attributes
|
DME2838-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DME2838-000
Skyworks Solutions Inc
Mixer Diode, Medium Barrier, K Band, 7.5dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 522-025, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 522-025, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 522-025 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | R-CDMW-F2 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 26 GHz | |
Operating Frequency-Min | 18 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for DME2838-000
This table gives cross-reference parts and alternative options found for DME2838-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DME2838-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DME2838-000 | Mixer Diode, Medium Barrier, K Band, Silicon, HERMETIC SEALED PACKAGE-2 | Alpha Industries | DME2838-000 vs DME2838-000 |