Part Details for DME2050-000 by Skyworks Solutions Inc
Overview of DME2050-000 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DME2050-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-DME2050-000-ND
|
DigiKey | SCHOTTKY BEAMLEAD SERIES PAIR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2219 | Buy Now |
DISTI #
873-DME2050-000
|
Mouser Electronics | Schottky Diodes & Rectifiers Bands S and C Series Pair RoHS: Compliant | 0 |
|
$9.5900 / $10.2200 | Order Now |
DISTI #
DME2050-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for DME2050-000
DME2050-000 CAD Models
DME2050-000 Part Data Attributes
|
DME2050-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DME2050-000
Skyworks Solutions Inc
Mixer Diode, Medium Barrier, S Band, 6dB Noise Figure, Silicon, ROHS COMPLIANT, CASE 504-012, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CASE 504-012, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 504-012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-CTMW-F3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | TRIPLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | MEDIUM BARRIER |