Part Details for DME1W3P3K by Cornell Dubilier Electronics Inc
Overview of DME1W3P3K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DME1W3P3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Mylar, 3.3uf, 100V, 10±% | 480 |
|
$1.1500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 3.3uf, 100V, 10±% | 35 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for DME1W3P3K
DME1W3P3K CAD Models
DME1W3P3K Part Data Attributes
|
DME1W3P3K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DME1W3P3K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 7335 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 65 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Capacitance Value, Sizes Available | |
Dielectric Material | POLYESTER | |
Height | 18 mm | |
Length | 18.5 mm | |
Manufacturer Series | DME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DME(100 VOLT) | |
Size Code | 7335 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |