There are no models available for this part yet.
Overview of DME-06-S-P-SQ-V0 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for DME-06-S-P-SQ-V0 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-DME-06-S-P-SQ-V0-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
465 In Stock |
|
$0.4933 / $0.8400 | Buy Now | |
DISTI #
737-DME-06-S-P-SQ-V0
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 6POS 6.35MM RoHS: Compliant | 0 |
|
$0.4160 | Order Now | |
DISTI #
V99:2348_22887034
|
Arrow Electronics | Conn Wire to Board F 6 POS 6.35mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1920 | Americas - 500 |
|
$0.1530 | Buy Now | |
DISTI #
74896523
|
RS | Connector, wire to board, female, 6.35mm pitch, with polarizing, 6 Position | Adam Tech DME-06-S-P-SQ-V0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ | |
Future Electronics | Connector Header Through Hole 6 position 0.250 (6.35mm) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4760 | Buy Now | ||
Onlinecomponents.com | Connector Header Vertical 6Pos 6.35mm - Bag RoHS: Compliant | 0 |
|
$0.4136 / $0.8663 | Buy Now | ||
DISTI #
33621939
|
Verical | Conn Wire to Board F 6 POS 6.35mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1920 | Americas - 500 |
|
$0.1530 | Buy Now | |
DISTI #
C1S105400039165
|
Chip1Stop | Connector Headers and PCB Receptacles | 500 |
|
$0.2740 | Buy Now |