DMC964020R
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN

Overview of DMC964020R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DMC964020R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC964020R by Panasonic Electronic Components

DMC964020R
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Panasonic
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PDSO-F6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.125 W
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. DMC964020R
    Panasonic Electronic Components
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, SC-107C, 6 PIN
    VS

Related Parts for DMC964020R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC964020R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC964020R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DMC964020R would you like to use for your alert(s)?
  • Please alert me when DMC964020R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC964020R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC964020R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC964020R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC964020R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC964020R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: