DMC904F1
Panasonic Electronic Components
Description: RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, 6 PIN

Overview of DMC904F1 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DMC904F1 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DMC904F1 by Panasonic Electronic Components

DMC904F1
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMALL OUTLINE, R-PDSO-F6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
20 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
25
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-F6
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.125 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
800 MHz
Want to compare parts?
  1. DMC904F1
    Panasonic Electronic Components
    RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Very High Frequency Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, SSMINI6-F3-B, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DMC904F1 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DMC904F1 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DMC904F1 would you like to use for your alert(s)?
  • Please alert me when DMC904F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DMC904F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DMC904F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DMC904F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DMC904F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DMC904F1 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: