Part Details for DMC62D2SV-13 by Diodes Incorporated
Overview of DMC62D2SV-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC62D2SV-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC62D2SV-13TR-ND
|
DigiKey | MOSFET N/P-CH 60V 0.48A SOT563 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0474 / $0.0583 | Buy Now |
DISTI #
DMC62D2SV-13
|
Avnet Americas | MOSFET Array, Complementary N and P Channel, 60 V, 480 mA, 320 mA, 1.7 Ohm, 4 Ohm, SOT-563, 6 Pins - Tape and Reel (Alt: DMC62D2SV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0529 | Buy Now |
DISTI #
621-DMC62D2SV-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V~60V SOT563 T&R 10K RoHS: Compliant | 0 |
|
$0.0460 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0475 | Buy Now |
DISTI #
DMC62D2SV-13
|
Avnet Silica | MOSFET Array, Complementary N and P Channel, 60 V, 480 mA, 320 mA, 1.7 Ohm, 4 Ohm, SOT-563, 6 Pins (Alt: DMC62D2SV-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMC62D2SV-13
DMC62D2SV-13 CAD Models
DMC62D2SV-13 Part Data Attributes
|
DMC62D2SV-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC62D2SV-13
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |