Part Details for DMC6224 by Advanced Semiconductor Inc
Overview of DMC6224 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DMC6224
DMC6224 CAD Models
DMC6224 Part Data Attributes:
|
DMC6224
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DMC6224
Advanced Semiconductor Inc
Mixer Diode, KA Band, 465ohm Z(V) Max, 7.5dB Noise Figure, Silicon, DO-23, DO-23, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-23 | |
Package Description | DO-23, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KA BAND | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
JEDEC-95 Code | DO-23 | |
JESD-30 Code | O-XEMW-N2 | |
Noise Figure-Max | 7.5 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8.2 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |