-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8386
|
Newark | Mosfet, Dual, N/P-Ch, 40V, 7A Rohs Compliant: Yes |Diodes Inc. DMC4029SSD-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.3780 / $0.8130 | Buy Now |
DISTI #
31-DMC4029SSD-13CT-ND
|
DigiKey | MOSFET N/P-CH 40V 9A/6.5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$0.2494 / $0.7300 | Buy Now |
DISTI #
DMC4029SSD-13
|
Avnet Americas | Trans MOSFET N/P-CH 40V/-40V 7A/5.1A 8-Pin SO T/R - Tape and Reel (Alt: DMC4029SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1966 | Buy Now |
DISTI #
621-DMC4029SSD-13
|
Mouser Electronics | MOSFETs Comp ENH FET 40VDs 20Vgs 1.3W RoHS: Compliant | 3157 |
|
$0.2850 / $0.7300 | Buy Now |
|
Future Electronics | Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
|
Future Electronics | Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
DMC4029SSD-13
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 40/-40V Min Qty: 1 | 0 |
|
$0.2830 / $0.7410 | RFQ |
DISTI #
DMC4029SSD-13
|
Avnet Silica | Trans MOSFET N/P-CH 40V/-40V 7A/5.1A 8-Pin SO T/R (Alt: DMC4029SSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC4029SSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC4029SSD-13
Diodes Incorporated
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |