Part Details for DMC3350LDWQ-13 by Diodes Incorporated
Overview of DMC3350LDWQ-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMC3350LDWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC3350LDWQ-13TR-ND
|
DigiKey | MOSFET BVDSS: 25V~30V SOT363 T&R Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 / $0.0578 | Buy Now |
DISTI #
DMC3350LDWQ-13
|
Avnet Americas | - Tape and Reel (Alt: DMC3350LDWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 / $0.0524 | Buy Now |
DISTI #
621-DMC3350LDWQ-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 25V-30V SOT363 T&R 10K RoHS: Compliant | 0 |
|
$0.0460 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0472 | Buy Now |