Part Details for DMC3032LFDB-13 by Diodes Incorporated
Results Overview of DMC3032LFDB-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMC3032LFDB-13 Information
DMC3032LFDB-13 by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DMC3032LFDB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DMC3032LFDB-13-ND
|
DigiKey | MOSFET N/P-CH 30V 5.3A 6UDFN Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1297 | Buy Now |
DISTI #
DMC3032LFDB-13
|
Avnet Americas | - Tape and Reel (Alt: DMC3032LFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0886 / $0.0948 | Buy Now |
DISTI #
621-DMC3032LFDB-13
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.1220 / $0.1260 | Order Now |
DISTI #
E02:0323_18623322
|
Arrow Electronics | Complementary Pair Enhancement Mode MOSFET RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | Europe - 10000 |
|
$0.1280 | Buy Now |
DISTI #
DMC3032LFDB-13
|
Avnet Silica | (Alt: DMC3032LFDB-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DMC3032LFDB-13
DMC3032LFDB-13 CAD Models
DMC3032LFDB-13 Part Data Attributes
|
DMC3032LFDB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3032LFDB-13
Diodes Incorporated
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | U-DFN2020-6, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 44 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.28 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |