-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 8.5A I(D), 30V, 0.021ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6196
|
Newark | Dual Mosfet, Complement, 30V, 8.5A, Soic Rohs Compliant: Yes |Diodes Inc. DMC3021LSD-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 407 |
|
$0.2830 / $0.5970 | Buy Now |
DISTI #
86AK4723
|
Newark | Mosfet, N/P-Ch, 30V, 8.5A, Soic Rohs Compliant: Yes |Diodes Inc. DMC3021LSD-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1980 / $0.2190 | Buy Now |
DISTI #
DMC3021LSD-13DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 8.5A/7A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65406 In Stock |
|
$0.1575 / $0.6200 | Buy Now |
DISTI #
DMC3021LSD-13
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SOIC T/R - Tape and Reel (Alt: DMC3021LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 142500 Factory Stock |
|
$0.1421 / $0.1862 | Buy Now |
DISTI #
621-DMC3021LSD-13
|
Mouser Electronics | MOSFETs MOSFET COMP PAIR RoHS: Compliant | 12875 |
|
$0.1800 / $0.5800 | Buy Now |
DISTI #
V79:2366_18816025
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 5000 |
|
$0.1367 / $0.1534 | Buy Now |
DISTI #
V72:2272_06697599
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SO T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 116 |
|
$0.2086 | Buy Now |
DISTI #
70438025
|
RS | MOSFET Dual N/P-Channel 30V 8.5A/7A SO8 | Diodes Inc DMC3021LSD-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | DMC3021LSD Series 30 V 21 mOhm Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1520 | Buy Now |
|
Future Electronics | DMC3021LSD Series 30 V 21 mOhm Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMC3021LSD-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMC3021LSD-13
Diodes Incorporated
Power Field-Effect Transistor, 8.5A I(D), 30V, 0.021ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.5 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |