-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8373
|
Newark | Mosfet, Dual, N/P-Ch, 30V, 8.2A Rohs Compliant: Yes |Diodes Inc. DMC3016LSD-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2520 / $0.5740 | Buy Now |
DISTI #
DMC3016LSD-13DICT-ND
|
DigiKey | MOSFET N/P-CH 30V 8.2A/6.2A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11146 In Stock |
|
$0.1575 / $0.5600 | Buy Now |
DISTI #
DMC3016LSD-13
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8.2A/6.2A 8-Pin SO T/R - Tape and Reel (Alt: DMC3016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-DMC3016LSD-13
|
Mouser Electronics | MOSFET 30V N & P Comp FET Enh 2.3Vgs 25nC 22nC RoHS: Compliant | 2474 |
|
$0.1800 / $0.5400 | Buy Now |
DISTI #
73928871
|
RS | Transistor, MOSFET, complementary pair enhancement, 24V, fast switching, SO-8 | Diodes Inc DMC3016LSD-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$0.3780 / $0.5400 | Buy Now |
|
Future Electronics | N & P-Channel 30 V 8.2A/6.2A Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1590 / $0.1720 | Buy Now |
|
Future Electronics | N & P-Channel 30 V 8.2A/6.2A Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1590 / $0.1720 | Buy Now |
|
Bristol Electronics | 4695 |
|
RFQ | ||
|
Quest Components | 3756 |
|
$0.2198 / $0.6280 | Buy Now | |
DISTI #
DMC3016LSD-13
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8.2A/6.2A 8-Pin SO T/R - Tape and Reel (Alt: DMC3016LSD-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy